Product Information
Product Overview
The BD18GA3MEFJ-ME2 is a 300mA, fixed output LDO regulator in 8 pin HTSOP package. This LDO regulator is built-in with thermal shutdown circuit for protecting IC from heat destruction by over load condition, circuit current ON/OFF switch for setting the circuit 0μA at shutdown mode and an over current protection for protecting the IC destruction by output short circuit. It is usable for ceramic capacitor and enables to improve smaller set and long life.
- Input power supply voltage range from 4.5V to 14V
- Output voltage of 1.8V
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to +105°C
- High accuracy reference voltage circuit
- Built-in over current protection circuit (OCP)
- Dropout voltage Vdo of 600mV
- Maximum line regulation is 50mV at 25°C
- Maximum load regulation is 75mV at 25°C
Applications
Power Management, Automotive
Warnings
This product is electrostatic sensitive product and it may be damaged due to electrostatic discharge. Please take proper caution.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
Fixed
14V
1.8V
-
Positive Output
600mV
Surface Mount
8Pins
105°C
MSL 1 - Unlimited
4.5V
1Outputs
1.8V
-
300mA
600mV
HTSOP
-40°C
1.8V 300mA LDO Voltage Regulators
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate