Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.909 |
Price for:Each
Minimum: 2500
Multiple: 2500
£2,272.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18377EFV-ME2
Order Code2420821
Technical Datasheet
No. of Channels12Channels
Output Current Max50mA
Output Voltage Max10V
IC Case / PackageHTSSOP
No. of Pins20Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHTSSOP
No. of Outputs12Outputs
Output Current50mA
Output Voltage10V
Switching Frequency1.25MHz
Product Overview
The BD18377EFV-ME2 is a serial input controlled constant-current LED Driver with 10V output rating. 6-bit current calibration is available for each output while a global PWM performs dimming on all outputs simultaneously. It is able to perform diagnostic (open/short load/temperature) checks to detect LED failure and over-temperature on chip. The settings of all internal registers can be read out to verify written information at any time.
- 4-line Serial control + enable signal
- PWM dimming 0.1 to 100% global
- 6-bit LED brightness adjustment on each channel
- Diagnostic output on LED open and short for each channel
- Over-temperature protection and thermal feedback
- Read-back of all register settings
- Outputs may be connected in parallel to achieve more than 50mA into the load
- Slew limited switching reduces conducted and radiated noise (EMI)
- 3.5% Typical output current accuracy at 30mA
- 5μs Minimum PWM on time
- 5mA Maximum circuit current
Applications
Automotive, Consumer Electronics
Technical Specifications
No. of Channels
12Channels
Output Voltage Max
10V
No. of Pins
20Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Output Current
50mA
Switching Frequency
1.25MHz
Output Current Max
50mA
IC Case / Package
HTSSOP
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Jan-2023)
Device Topology
Constant Current
No. of Outputs
12Outputs
Output Voltage
10V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability