Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD00C0AWFP2-CE2
Order Code2929439
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | £1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
£730.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD00C0AWFP2-CE2
Order Code2929439
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max26.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max15V
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Adjustable
Input Voltage Max
26.5V
Output Voltage - Nom
-
Output Voltage Max
15V
Max Output Current
1A
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
1V
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability