Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA5417
Order Code1512715
Product RangeClass AB Speaker Amplifier
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBA5417
Order Code1512715
Product RangeClass AB Speaker Amplifier
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range6V to 15V
IC Case / PackageSIP
No. of Pins15Pins
Load Impedance3ohm
Output Type0
IC MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeClass AB Speaker Amplifier
Qualification-
MSL-
Amplifier Case StyleSIP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power5W
Product Overview
The BA5417 is a Dual OTL Monolithic Power IC with two built-in, high output speaker amplifier circuits. High output of 5W x 2 can be produced when VCC=12V and RL=3Ω and 2.8W x 2 when VCC=9V and RL=3Ω. This device not only exceeds basic characteristics, but also has a built-in soft clip circuit, thermal shutdown and standby circuits.
- Small pop noise when standby switches ON/OFF
- Built-in circuit to prevent ripple addition when motor starts
- Built-in thermal shutdown circuit
- Built-in standby switch circuit
- Built-in soft clip circuit
Applications
Audio, Consumer Electronics
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
2Channels
IC Case / Package
SIP
Load Impedance
3ohm
IC Mounting
Through Hole
Operating Temperature Max
75°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
6V to 15V
No. of Pins
15Pins
Output Type
0
Operating Temperature Min
-20°C
Product Range
Class AB Speaker Amplifier
MSL
-
Amplifier Case Style
SIP
Automotive Qualification Standard
-
Output Power
5W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003314