Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBA4584YFV-MGE2
Order Code2671995RL
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product10MHz
Slew Rate Typ5V/µs
Supply Voltage Range± 2V to ± 16V
IC Case / PackageSSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
MSLMSL 6 - Time on Label
SVHCNo SVHC (20-Jun-2016)
Amplifier Case StyleSSOP
Automotive Qualification StandardAEC-Q100
Bandwidth10MHz
No. of Amplifiers4 Amplifier
Slew Rate5V/µs
Product Overview
The BA4584YFV-MGE2 is an automotive low noise grand sense operational amplifier in 14 pin SSOP package. It integrates four independent op-amps on a single chip. This op-amp has some features of low noise and low distortion characteristics and can operate from ±2.0V to ±16V (split supply). It is manufactured for automotive requirements of car navigation system, car audio etc.
- Automotive grade AEC-Q100 qualified
- High voltage gain, low noise and low distortion
- Wide operating supply voltage
- Internal ESD protection circuit
- Wide operating temperature range from -40°C to +105°C
- High slew rate of 5V/μs, input offset voltage of 0.3mV and input offset current of 5nA
- Total harmonic distortion of 0.0005% and maximum output voltage of ±13.5V
- Input referred noise voltage of 5nV/Hz, input bias current of 100nA and supply current of 6mA
- Large signal voltage gain of 110dB
- CMRR of 80dB, PSRR of 80dB and 5MHz unity gain frequency
Applications
Automotive, Signal Processing
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
5V/µs
IC Case / Package
SSOP
Amplifier Type
General Purpose
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (20-Jun-2016)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 2V to ± 16V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 6 - Time on Label
Amplifier Case Style
SSOP
Bandwidth
10MHz
Slew Rate
5V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001