Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBA4558YF-MGE2
Order Code2671999RL
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product-
Slew Rate Typ1V/µs
Supply Voltage Range± 4V to ± 15V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current60nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (20-Jun-2016)
Amplifier Case StyleSOP
Automotive Qualification StandardAEC-Q100
Bandwidth-
No. of Amplifiers2 Amplifier
Slew Rate1V/µs
Product Overview
The BA4558YF-MGE2 is an automotive low noise operational amplifier (op-amp) in 8 pin SOP package. It integrates two independent op-amp on a single chip. This op-amp has some features of low noise and low distortion characteristics and can operate from ±4.0V to ±15V (split supply). The device is manufactured for automotive requirements of car navigation system, car audio etc.
- Automotive grade AEC-Q100 qualified
- High voltage gain, low noise and low distortion
- Wide operating supply voltage
- Internal ESD protection circuit
- Wide operating temperature range from -40°C to +105°C
- High slew rate of 1V/μs, input offset voltage of 0.5mV and input offset current of 5nA at 25°C
- Total harmonic distortion of 0.005% and maximum output voltage of ±10V (RL≧2Kohm) at 25°C
- Input referred noise voltage of 12nV/Hz, input bias current of 60nA & supply current of 3mA at 25°C
- Large signal voltage gain of 100dB at 25°C
- CMRR of 70dB, PSRR of 76.5dB and 2 MHz unity gain frequency at 25°C
Applications
Automotive, Signal Processing
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
IC Case / Package
SOP
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (20-Jun-2016)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
-
Supply Voltage Range
± 4V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
60nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 6 - Time on Label
Amplifier Case Style
SOP
Bandwidth
-
Slew Rate
1V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074