Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
£518.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA4558FV-GE2
Order Code4200753RL
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2MHz
Slew Rate Typ1V/µs
Supply Voltage Range8V to 30V, ± 4V to ± 15V
IC Case / PackageSSOP-B
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current60nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSSOP-B
Automotive Qualification Standard-
Bandwidth2MHz
No. of Amplifiers2 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
IC Case / Package
SSOP-B
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
SSOP-B
Bandwidth
2MHz
Slew Rate
1V/µs
Gain Bandwidth Product
2MHz
Supply Voltage Range
8V to 30V, ± 4V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
60nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Alternatives for BA4558FV-GE2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability