Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA178M15FP-E2
Order Code2343130
Product Range7815 Voltage Regulators
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBA178M15FP-E2
Order Code2343130
Product Range7815 Voltage Regulators
Technical Datasheet
No. of Outputs1Outputs
Output Voltage Nom15V
Output Voltage - Nom15V
Input Voltage Min17.5V
Input Voltage Max30V
Product Range7815 Voltage Regulators
Output Current Max500mA
Max Output Current500mA
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
15V
Input Voltage Max
30V
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Output Voltage Nom
15V
Input Voltage Min
17.5V
Product Range
7815 Voltage Regulators
Max Output Current
500mA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426