Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA17807T
Order Code1831822
Product Range7V 1A Linear Voltage Regulators
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBA17807T
Order Code1831822
Product Range7V 1A Linear Voltage Regulators
Technical Datasheet
No. of Outputs1Outputs
Output Voltage Nom7V
Output Voltage - Nom7V
Input Voltage Min9.5V
Input Voltage Max22V
Product Range7V 1A Linear Voltage Regulators
Max Output Current1A
Output Current Max1A
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
7V
Input Voltage Max
22V
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Output Voltage Nom
7V
Input Voltage Min
9.5V
Product Range
7V 1A Linear Voltage Regulators
Output Current Max
1A
IC Mounting
Through Hole
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027