Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBA05T
Order Code2342883
Technical Datasheet
Input Voltage Min6V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingThrough Hole
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Max Output Current
1A
Dropout Voltage Typ @ Current
300mV
No. of Pins
3Pins
Operating Temperature Max
85°C
Input Voltage Max
25V
Output Voltage Nom
5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001