Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBA033SFP-E2
Order Code2342879
Technical Datasheet
Input Voltage Min4.3V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
1A
Dropout Voltage - Typ @ Current
300mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
25V
Output Voltage Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833