Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part No2SC4102T106R
Order Code1834027
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max120V
Continuous Collector Current50mA
Power Dissipation200mW
Transistor Case StyleSC-72
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for 2SC4102T106R
3 Products Found
Product Overview
The 2SC4102T106R is a 50mA high-voltage Amplifier Transistor offers high breakdown voltage.
- Complement to 2SA1579
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
50mA
Transistor Case Style
SC-72
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
Collector Emitter Voltage Max
120V
Power Dissipation
200mW
Transistor Mounting
Through Hole
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005