Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.0987 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
£299.60 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SA2018TL
Order Code2965294RL
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max12V
Collector Emitter Voltage V(br)ceo12V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation150mW
Power Dissipation Pd150mW
Transistor Case StyleSOT-416
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min270hFE
DC Current Gain hFE270hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
12V
Continuous Collector Current
500mA
Power Dissipation Pd
150mW
Transistor Mounting
Surface Mount
Transition Frequency
-
DC Current Gain hFE
270hFE
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage Max
12V
DC Collector Current
500mA
Power Dissipation
150mW
Transistor Case Style
SOT-416
No. of Pins
3Pins
DC Current Gain hFE Min
270hFE
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
Product traceability