Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTC-B1
Order Code2836582
Product RangeRTC1000 Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £427.350 |
Price for:Each
Minimum: 1
Multiple: 1
£427.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTC-B1
Order Code2836582
Product RangeRTC1000 Series
Technical Datasheet
Accessory TypeMixed Signal Upgrade
For Use WithR&S RTC1000 Series Digital Oscilloscopes
Product RangeRTC1000 Series
SVHCTo Be Advised
Product Overview
The RTC-B1 from Rohde & Schwarz is a 250MHz mixed signal upgrade for non-MSO models. This option turns every R&S®RTC1000 into an intuitive-to-use MSO with 8 additional digital channels. The oscilloscope has capability to capture and analyse signals from analogue and digital components in an embedded design, synchronously and time-correlated to each other. For example, the delay between the input and output of an A/D converter can be conveniently determined using the cursor measurements.
- Combines measurement capabilities of DSO with analysis capabilities of logic analysers
Technical Specifications
Accessory Type
Mixed Signal Upgrade
Product Range
RTC1000 Series
For Use With
R&S RTC1000 Series Digital Oscilloscopes
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3