Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZ154
Order Code1200916
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth100MHz
Input Voltage Max600V
Test Probe Attenuation1:1, 10:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
Product Overview
The HZ154 is an improved probe with a high frequency adjustment as well as the low frequency adjustment previously found on the HZ36.
- Attenuation ratio: 1:1/10:1
- Bandwidth (-3dB): 10/100MHz
- Risetime: 35/3.5nS
- Input impedance: 1/10MΩ 47/18pF
- Maximum input voltage: 600V
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Bandwidth
100MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3