Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHO3516
Order Code1813474
Technical Datasheet
Oscilloscope Probe FunctionLogic
Bandwidth350MHz
Input Voltage Max40V
Test Probe Attenuation-
Product Range-
Technical Specifications
Oscilloscope Probe Function
Logic
Input Voltage Max
40V
For Use With
Hameg HMO3522, HMO3524 Mixed Signal Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Bandwidth
350MHz
Test Probe Attenuation
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38