Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Alternatives for PX700K-1/BK/1000
2 Products Found
Product Overview
The PX700K-1/BK/1000 is a 1000gm general purpose flame retardant Potting and Encapsulating Compound. It is used in high voltage transformer, circuit board, high voltage capacitors, devices, security. It is in the form of It is in the form of black liquid with barely perceptible odour.
- Good thermal conductivity
- High electrical insulating characteristics
- High adhesion
- Low shrinkage
- UL94V-0 Flammability rating
- Excellent chemical and water resistance
- No halogens or heavy metals
- 1W/mK Thermal conductivity
- -40 to 150°C Operating temperature range
- 18kV/mm Dielectric strength
Applications
Industrial, Consumer Electronics, Security
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Black
Weight
1kg
SVHC
No SVHC (10-Jun-2022)
Dispensing Method
Packet
Volume
-
Product Range
PX700K-1
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:2735