Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS1N1-19M-F-R-R-BS-12V-65Q
Order Code3459554
Product RangeRJS1N1-19M Series
Technical Datasheet
19 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £12.030 |
5+ | £11.160 |
Price for:Each
Minimum: 1
Multiple: 1
£12.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS1N1-19M-F-R-R-BS-12V-65Q
Order Code3459554
Product RangeRJS1N1-19M Series
Technical Datasheet
Product RangeRJS1N1-19M Series
Panel Cutout Diameter19mm
Contact Configuration1NO
Switch OperationMomentary Spring Return
Actuator / Cap ColourSilver
Switch TerminalsQuick Connect, Solder
Illumination ColourRed
SVHCTo Be Advised
Product Overview
- Ring illumination
- Flat front
- Brushed steel surface
- Opertaing force: 3N-5N
- Rating: IP65
- Please note:12V LED voltage
Technical Specifications
Product Range
RJS1N1-19M Series
Contact Configuration
1NO
Actuator / Cap Colour
Silver
Illumination Colour
Red
Panel Cutout Diameter
19mm
Switch Operation
Momentary Spring Return
Switch Terminals
Quick Connect, Solder
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021