Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS1N1-10L-H-R-B-BS-12V-67D
Order Code3459545
Product RangeRJS1N1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS1N1-10L-H-R-B-BS-12V-67D
Order Code3459545
Product RangeRJS1N1
Technical Datasheet
Product RangeRJS1N1
Panel Cutout Diameter10mm
SVHCTo Be Advised
Product Overview
- Ring illumination
- High Front
- Stainless Steel
- Opertaing force: 5N
- Rating: IP67
Technical Specifications
Product Range
RJS1N1
SVHC
To Be Advised
Panel Cutout Diameter
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006