Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITTAL
Manufacturer Part NoAE1338
Order Code1198823
Product RangeCompact AE
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRITTAL
Manufacturer Part NoAE1338
Order Code1198823
Product RangeCompact AE
Technical Datasheet
External Height - Metric600mm
External Width - Metric380mm
External Depth - Metric350mm
External Height - Imperial23.62"
External Width - Imperial14.96"
External Depth - Imperial13.78"
Product RangeCompact AE
SVHCNo SVHC (27-Jun-2024)
Alternatives for AE1338
2 Products Found
Product Overview
The AE1338 is a Compact Enclosure made of sheet steel with dipcoat-primed, powder-coated on the outside in textured light grey (RAL 7035) finish and zinc-plated mounting plate.
Applications
Industrial
Contents
Enclosure, Single door, Gland plate in the enclosure base, Right-hand door hinge with two cam locks, Foamed-in door seal and Zinc-plated mounting plate.
Technical Specifications
External Height - Metric
600mm
External Depth - Metric
350mm
External Width - Imperial
14.96"
Product Range
Compact AE
External Width - Metric
380mm
External Height - Imperial
23.62"
External Depth - Imperial
13.78"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.4