Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITTAL
Manufacturer Part NoAE1130
Order Code1198822
Product RangeCompact AE
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRITTAL
Manufacturer Part NoAE1130
Order Code1198822
Product RangeCompact AE
Technical Datasheet
External Height - Metric760mm
External Width - Metric1m
External Depth - Metric300mm
External Height - Imperial29.92"
External Width - Imperial39.37"
External Depth - Imperial11.81"
Product RangeCompact AE
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
External Height - Metric
760mm
External Depth - Metric
300mm
External Width - Imperial
39.37"
Product Range
Compact AE
External Width - Metric
1m
External Height - Imperial
29.92"
External Depth - Imperial
11.81"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6