Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9297GQW
Order Code2341389
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.6V
Input Voltage Max5.5V
Output Current3.8A
Max Output Current3.8A
IC Case / PackageWDFN
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min24V
Output Voltage Max2.6V
Switching Frequency Typ1.2MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseWDFN
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
3.8A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
2.6V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.6V
Output Current
3.8A
IC Case / Package
WDFN
IC Mounting
Surface Mount
Output Voltage Min
24V
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
WDFN
Switching Frequency
1.5MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008