Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9161-28GV
Order Code2729819
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
PolarityPositive Output
Max Output Current300mA
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The RT9161-28GV from Richtek is a 300mA fixed output voltage low dropout linear voltage regulator in 3 pin SOT-23 package. Typical ground current is approximately 110μA, from zero to maximum loading conditions. Wide range of available output voltage fits most of applications. Built-in output current-limiting most thermal-limiting provide maximal protection against any fault conditions. Typical applications includes voltage regulator for LAN card, CD-ROM and DVD, battery powered systems and motherboard.
- Output voltage is 2.8V
- Internal 1.5ohm P-MOSFET draws no base current
- Low dropout voltage is 450mV at 0.3A
- 2% accuracy output voltage
- Input voltage range from 4.5V to 12V
- Extremely tight load regulation
- Fast transient response
- Current limiting and thermal limiting
Applications
Power Management, Portable Devices, Wireless
Technical Specifications
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.8V
Max Output Current
300mA
Dropout Voltage Typ @ Current
450mV
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Max
12V
Output Voltage Nom
2.8V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
450mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002