Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9069-50GSP
Order Code2483226RL
Technical Datasheet
Input Voltage Min3.5V
Input Voltage Max36V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Current200mA
Dropout Voltage Vdo200mV
PolarityPositive Output
LDO Regulator Case StyleSOP
Max Output Current200mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Input Voltage Min
3.5V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Current
200mA
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage Typ @ Current
200mV
No. of Pins
8Pins
Operating Temperature Max
85°C
Input Voltage Max
36V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Dropout Voltage Vdo
200mV
LDO Regulator Case Style
SOP
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008