Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £0.527 |
10+ | £0.373 |
100+ | £0.292 |
500+ | £0.260 |
1000+ | £0.247 |
2500+ | £0.235 |
5000+ | £0.222 |
Product Information
Product Overview
The RT9069-50GB is a 5V fixed output low-dropout (LDO) Linear Regulator with enable function offering the benefits of high input voltage, low-power consumption and miniaturized packaging. The features of low quiescent current as low as 2μA and zero disable current is ideal for powering the battery equipment to a longer service life. The device is stable with the ceramic output capacitor over its wide input range from 3.5V to 36V and the entire range of output load current (0mA to 200mA).
- ±2% Output accuracy
- Zero disable current
- 0.2V at 10mA/VIN 5V Dropout voltage
- Stable with ceramic or tantalum capacitors
- Current limit protection
- Over temperature protection
Applications
Consumer Electronics, Portable Devices, Industrial, Computers & Computer Peripherals, Power Management
Technical Specifications
Fixed
36V
5V
-
Positive Output
200mA
200mV
SOT-23
-40°C
5V 200mA LDO Voltage Regulators
3.5V
1Outputs
5V
-
200mA
200mV
Surface Mount
5Pins
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate