Product Information
Product Overview
The RT9058-90GVL from Richtek is a 36V, 100mA fixed low dropout voltage linear regulator in 3 pin SOT-23 package. It features high input voltage, low dropout voltage, ultra-low operating current and miniaturized packaging. With quiescent current as low as 2μA, the RT9058 is ideal for battery-powered equipment. The RT9058's stability requirements are easily met with all types of output capacitors, including tiny ceramic capacitors, over its wide input range (3.5V to 36V) and its load current range (0mA to 100mA). The minimum required output capacitance for stable operation is 1μF effective capacitance after consideration of the temperature and voltage coefficient of the capacitor. It is used in battery powered equipment, ultra low power microcontrollers and notebook computers.
- Output voltage is 9V
- ±2% output accuracy
- Dropout voltage is 300mV at ILOAD = 10mA
- Stable with ceramic or tantalum capacitors
- Current limit protection
- Over temperature protection
Applications
Power Management, Portable Devices
Warnings
ESD sensitive device. Take proper precautions while handling.
Technical Specifications
3.5V
1Outputs
9V
100mA
300mV
3Pins
85°C
36V
9V
Positive Output
300mV
Surface Mount
-40°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate