Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9058-50GX
Order Code2377642
Technical Datasheet
Input Voltage Min3.5V
Input Voltage Max36V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The RT9058-50GX is a 5V fixed output low-dropout (LDO) Linear Regulator features high input voltage and ultralow operating current. With quiescent current as low as 2μA, the device is ideal for battery-powered equipment. The device stability requirements are easily met with all types of output capacitors, including tiny ceramic capacitors, over its wide input range (3.5V to 36V) and its load current range (0mA to 100mA).
- ±2% Output accuracy
- 0.35V at 10mA/VCC 5V Dropout voltage
- Stable with ceramic or tantalum capacitors
- Current limit protection
- Over temperature protection
Applications
Consumer Electronics, Portable Devices, Industrial, Computers & Computer Peripherals, Power Management
Technical Specifications
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Max Output Current
100mA
Dropout Voltage Typ @ Current
300mV
No. of Pins
3Pins
Operating Temperature Max
85°C
Input Voltage Max
36V
Output Voltage Nom
5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005