Product Information
Product Overview
The RT8079GQW is a 2.95V to 6V input, 3A output, 2MHz, synchronous step-down converter in 16 pin WQFN package. The RT8079 provides accurate regulation for a variety of loads with ±3% accuracy. For reducing inductor size, it provides up to 2MHz switching frequency. The efficiency is maximized through the integrated 45mohm MOSFETs and 550μA typical supply current. Under voltage lockout voltage of the RT8079 is 2.7V and it also provides external setting by a resistor network on the enable pin. It provides protections such as inductor current limit under voltage lockout and thermal shutdown. The RT8079's current mode architecture allows the transient response to be optimized over a wider input voltage and load range. Cycle by cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. It is used in low-voltage, high-density power systems, distributed power systems and point-of load conversions.
- Adjustable PWM frequency is 300KHz to 2MHz
- 95% is efficiency
- Adjustable soft start
- Power good indicator
- Enable control
- Over temperature threshold is 145°C
- Output voltage is 0.827V to 3.6V
- Quiescent current is 0.55mA
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6V
3A
16Pins
-
3.6V
95%
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.95V
3A
WQFN
Surface Mount
827mV
1MHz
-40°C
-
MSL 3 - 168 hours
WQFN
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate