Product Information
Product Overview
The RT7276GQW is a 3A, 18V, 700KHz ACOT synchronous step-down converter in 10 pin WDFN package. It is a high-performance step-down regulator with internal power switches and synchronous rectifiers. It feature quick transient response using their Advanced Constant On-Time(ACOT) control architecture that provides stable operation with small ceramic output capacitors and without complicated external compensation, among other benefits. The ACOT control improves upon other fast response constant on-time architectures, achieving nearly constant switching frequency over line, load and output voltage ranges. Since there is no internal clock, response to transients is nearly instantaneous and inductor current can ramp quickly to maintain output regulation without large bulk output capacitance. Typical applications include industrial and commercial low power systems, computer peripherals, LCD monitors and TVs, green electronics/appliances, point of load regulation.
- Fast transient response
- Discontinuous operating mode at light load
- Optimized for ceramic output capacitors
- 4.5V to 18V input voltage range
- Internal 90mohm switch and 60mohm synchronous rectifier
- 0.765V to 8V adjustable output voltage
- Externally-adjustable, pre-biased compatible soft start
- Cycle by cycle current limit
- Output over and under voltage shut-down
Applications
Power Management, Industrial, Commercial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
3A
10Pins
-
8V
-
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
3A
WDFN
Surface Mount
765mV
700kHz
-40°C
-
MSL 3 - 168 hours
WDFN
700kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate