Quantity | Price (ex VAT) |
---|---|
2500+ | £0.327 |
Product Information
Product Overview
The RT7237BHGSP is a 2A, 18V, 1.2MHz synchronous step-down converter in 8 pin SSOP package. It is a is a high efficiency, monolithic synchronous step-down DC/DC converter that can deliver up to 2A output current from a 4.5V to 18V input supply. The RT7237B's current mode architecture and external compensation allow the transient response to be optimized over a wide input range and loads. Cycle-by cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The RT7237B also provides under voltage protection and thermal shutdown protection. The low current (<lt/>3μA) shutdown mode provides output disconnection, enabling easy power management in battery-powered systems.
- ±1.5% high accuracy reference voltage
- Integrated N-MOSFET switches
- Current mode control
- Output adjustable from 0.8V to 12V
- Stable with low ESR ceramic output capacitors
- Up to 95% efficiency
- Under voltage protection hiccup mode
Applications
Power Management, Industrial, Commercial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
2A
8Pins
-
12V
95%
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
2A
SOP
Surface Mount
800mV
1.2MHz
-40°C
-
MSL 3 - 168 hours
SOP
1.2kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate