Product Information
Product Overview
The RT7231GQW is a 4A, 18V, 650KHz, Advanced Constant On-Time (ACOT) synchronous step-down converter in 10 pin WDFN package. It achieves high power density to deliver up to 4A output current from a 4.5V to 18V input supply. The ACOT mode offers an optimal transient response over a wide range of loads and all kinds of ceramic capacitors which allows the device to adopt very low ESR output capacitor for ensuring performance stabilization. In addition RT7231 keeps an excellent constant switching frequency under line and load variation and the integrated synchronous power switches with the ACOT mode operation provides high efficiency in whole output current load range. Cycle by cycle current limit provides an accurate protection by a valley detection of low side MOSFET and external soft-start setting eliminates input current surge during start-up. Protection functions include thermal shutdown, output under voltage protection/ over voltage protection.
- 50mohm internal low side N-MOSFET
- Support all ceramic capacitors
- Up to 95% efficiency
- 650KHz switching frequency at all load current
- Adjustable output voltage from 0.765V to 8V
- Adjustable soft start
Applications
Power Management, Industrial, Commercial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
4A
10Pins
-
8V
95%
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
4A
WDFN
Surface Mount
765mV
650kHz
-40°C
-
MSL 3 - 168 hours
WDFN
650kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate