Product Information
Alternatives for RT6206AHGSP
1 Product Found
Product Overview
The RT6206AHGSP is a 5.5A, 18V, 650KHz, ACOT synchronous step-down converter in 14 pin TSSOP package. It is a synchronous step-down DC/DC converter with Advanced Constant On-Time (ACOT) mode control. It achieves high power density to deliver up to 5.5A output current from a 4.5V to 18V input supply. The proprietary ACOT mode offers an optimal transient response over a wide range of loads and all kinds of ceramic capacitors which allows the device to adopt very low ESR output capacitor for ensuring performance stabilization. In addition, RT6206A keeps an excellent constant switching frequency under line and load variation and the integrated synchronous power switches with the ACOT mode operation provides high efficiency in whole output current load range. Cycle by cycle current limit provides an accurate protection by a valley detection of low side MOSFET and external soft-start setting eliminates input current surge during start-up.
- 35mohm internal low side N-MOSFET
- Support all ceramic capacitors
- Up to 95% efficiency
- Adjustable output voltage from 0.765V to 7V
- Thermal shutdown
Applications
Power Management, Industrial, Commercial, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
5.5A
8Pins
-
8V
95%
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
5.5A
SOP
Surface Mount
765mV
650kHz
-40°C
-
MSL 3 - 168 hours
SOP
650kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate