Product Information
Product Overview
The RT6154AGQW is a high efficiency single inductor buck-boost converter in 14 pin WDFN package. The RT6154A is a high efficiency single inductor buck boost converter which can operate with wide input voltage such as battery which is higher or lower than the output voltage and it can supply the load current up to 4A. The RT6154A feedback loop is internally compensated for both buck and boost operation and it provides seamless transition between buck and boost modes and optimal transient response. The RT6154A operates in Pulse Skipped Modulation (PSM) mode for increasing efficiency during low power RF transmission modes. The Power Save Mode can be disabled, forcing the RT6154A to operate at a fixed switching frequency operation at 2.4MHz and synchronized with external frequency from 2.2MHz to 2.6MHz. The RT6154A output voltage is programmable using an external resistor divider. Typical applications include cellular phones, portable hard disk drives and PDAs.
- Operates from a single li-ion cell of 1.8V to 5.5V
- Adjustable output voltage range from 1.8V to 5.5V
- 3A maximum load capability for VIN <gt/> 3.6V, VOUT = 3.3V
- Up to 96% efficiency
- Switching frequency is 2.4MHz in full synchronous operation
- Input current limit, internal compensation
Applications
Power Management, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Adjustable
Buck-Boost
5.5V
4A
14Pins
-
5.5V
96%
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
1.8V
4A
WDFN
Surface Mount
1.8V
2.4MHz
-40°C
-
MSL 3 - 168 hours
WDFN
2.4MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate