Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT2560Q-33GSP
Order Code2679836
Technical Datasheet
Input Voltage Min3.5V
Input Voltage Max36V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage Typ @ Current320mV
Dropout Voltage - Typ @ Current320mV
IC MountingSurface Mount
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
- AEC-Q100 Grade3 Certification
- 2μA Quiescent Current
- ±2% Output Accuracy
- 100mA Output Current
- 3.5V to 36V Input Voltage Range
- Dropout Voltage : 0.55V at 10mA
- Fixed Output Voltage : 2.5V, 3.3V, 5V, 12V
- Stable with Ceramic or Tantalum Capacitor
- Current Limit Protection
- Over-Temperature Protection
- SOP-8 (Exposed Pad) Package
- RoHS Compliant and Halogen Free
Technical Specifications
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Max Output Current
100mA
Dropout Voltage - Typ @ Current
320mV
No. of Pins
8Pins
Operating Temperature Max
85°C
Input Voltage Max
36V
Output Voltage - Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
320mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354