Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRICHTEK
Manufacturer Part NoEVB_RT7276GQW
Order Code2428292
Technical Datasheet
Silicon ManufacturerRichtek
Silicon Core NumberRT7276GQW
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Step Down Converter
Kit ContentsEval Board RT7276GQW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Fast Transient Response
- Steady 700kHz Switching Frequency at PWM
- 3A Output Current
- Advanced Constant On-Time (ACOTTM) Control
- Optimized for Ceramic Output Capacitors
- 4.5V to 18V Input Voltage Range
- Internal 90mR Switch and 60mR Synchronous Rectifier
- 0.765V to 8V Adjustable Output Voltage
- Externally-adjustable, Pre-biased Compatible Soft-Start
- Cycle-by-Cycle Current Limit
- Output Over- and Under-voltage Shut-down
Technical Specifications
Silicon Manufacturer
Richtek
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board RT7276GQW
Automotive Qualification Standard
-
Silicon Core Number
RT7276GQW
Application Sub Type
Synchronous Step Down Converter
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016