Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-4A
Order Code1657533
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max20.6mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia25.4mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PGSB-4A is a black open-snap Bushing made of nylon 6.6. It is used for applying in latches such as cabinets, industrial enclosures and machinery.
- Supplied in heat stabilized UL94 V2 black nylon 6.6
Applications
HVAC, Industrial
Technical Specifications
Grommet Type
Open
Cable Diameter Max
20.6mm
Mounting Hole Dia
25.4mm
Grommet Colour
Black
SVHC
No SVHC (17-Dec-2015)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1