Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-13R-01-M
Order Code3618589
Product RangeFTH-13 Series
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-13R-01-M
Order Code3618589
Product RangeFTH-13 Series
Mount Fixing TypeRivet, Screw
Mounting Hole Dia0.17"
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length0.6"
Width0.38"
Height0.28"
Product RangeFTH-13 Series
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Natural
Length
0.6"
Height
0.28"
Mounting Hole Dia
0.17"
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
0.38"
Product Range
FTH-13 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405972