Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoEXWHC2-750-01
Order Code3618588
Product RangeEXWHC Series
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoEXWHC2-750-01
Order Code3618588
Product RangeEXWHC Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter18mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length35mm
External Width12.7mm
Height-
Product RangeEXWHC Series
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
35mm
Height
-
SVHC
No SVHC (17-Dec-2015)
Internal Diameter
18mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
EXWHC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268907