Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRHOPOINT
Manufacturer Part No5G10D 120R 0.1%
Order Code9621938
Product Range5G10 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRHOPOINT
Manufacturer Part No5G10D 120R 0.1%
Order Code9621938
Product Range5G10 Series
Technical Datasheet
Resistance120ohm
Product Range5G10 Series
Power Rating200mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating175V
Resistor TechnologyWirewound
Temperature Coefficient± 5ppm/°C
Resistor TypePrecision
Product Diameter3.97mm
Product Length7.94mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Alternatives for 5G10D 120R 0.1%
1 Product Found
Technical Specifications
Resistance
120ohm
Power Rating
200mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
7.94mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
5G10 Series
Resistance Tolerance
± 0.1%
Voltage Rating
175V
Temperature Coefficient
± 5ppm/°C
Product Diameter
3.97mm
Product Width
-
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035