Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRFMD
Manufacturer Part NoSZM-3066ZSR
Order Code1715368
Technical Datasheet
Frequency Min3.3GHz
Frequency Max3.8GHz
Gain34dB
Noise Figure Typ5dB
RF IC Case StyleQFN
No. of Pins40Pins
Supply Voltage Min3V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
3.3GHz
Gain
34dB
RF IC Case Style
QFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
MSL
-
Frequency Max
3.8GHz
Noise Figure Typ
5dB
No. of Pins
40Pins
Supply Voltage Max
6V
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005