Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRFMD
Manufacturer Part NoSGL-0363ZSR
Order Code1715353
Technical Datasheet
Frequency Min5MHz
Frequency Max2GHz
Gain20dB
Noise Figure Typ1.1dB
RF IC Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
5MHz
Gain
20dB
RF IC Case Style
SOT-363
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
MSL
-
Frequency Max
2GHz
Noise Figure Typ
1.1dB
No. of Pins
6Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005