Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRFMD
Manufacturer Part NoRFPA0133
Order Code2066376
Technical Datasheet
Frequency Min380MHz
Frequency Max960MHz
Gain32dB
Noise Figure Typ-
RF IC Case StyleQFN
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The RFPA0133 is a 3 to 5V high efficiency programmable gain Power Amplifier designed to offer saturated efficiency greater than 60% over a range of frequencies from 380 to 960MHz. The device is manufactured on an advanced Gallium Arsenide Heterojunction Bipolar Transistor (HBT) process.
- 0.5W CW Output power at 3.6V
- 1W CW Output power at 5V
- 32dB Small signal gain at 900MHz
- <gt/>60% Efficiency at PSAT
- Digitally controlled output power
- High isolation
Applications
RF Communications, Communications & Networking, Industrial
Technical Specifications
Frequency Min
380MHz
Gain
32dB
RF IC Case Style
QFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
960MHz
Noise Figure Typ
-
No. of Pins
16Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005