Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRFMD
Manufacturer Part NoRFFC2071
Order Code2066345
Technical Datasheet
IC Function-
Supply Voltage Min-
Supply Voltage Max-
IC Package Type-
No. of Pins-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
IC Function
-
Supply Voltage Max
-
No. of Pins
-
Operating Temperature Max
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Supply Voltage Min
-
IC Package Type
-
Operating Temperature Min
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005