Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRFMD
Manufacturer Part NoRF5725
Order Code1715365
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.5GHz
Supply Voltage Min3V
Supply Voltage Max5V
RF IC Case StyleQFN
No. of Pins16Pins
Technical Specifications
Frequency Min
2.4GHz
Supply Voltage Min
3V
RF IC Case Style
QFN
Frequency Max
2.5GHz
Supply Voltage Max
5V
No. of Pins
16Pins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005