Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRFMD
Manufacturer Part NoRF2052
Order Code1715316
Technical Datasheet
Frequency Min30MHz
Frequency Max2.5GHz
Supply Voltage Min2.7V
Supply Voltage Max3.6V
RF IC Case StyleQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
30MHz
Supply Voltage Min
2.7V
RF IC Case Style
QFN
Operating Temperature Min
-40°C
MSL
-
Frequency Max
2.5GHz
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005