Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRFMD
Manufacturer Part NoRF1602
Order Code2066351
Technical Datasheet
Frequency Min400MHz
Frequency Max3.5GHz
RF IC Case StyleQFN
No. of Pins12Pins
Supply Voltage Min2.7V
Supply Voltage Max4.6V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
400MHz
RF IC Case Style
QFN
Supply Voltage Min
2.7V
Operating Temperature Min
-30°C
Product Range
-
Frequency Max
3.5GHz
No. of Pins
12Pins
Supply Voltage Max
4.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005