Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRFMD
Manufacturer Part NoNBB-500SR
Order Code1715332
Technical Datasheet
Frequency Min0Hz
Frequency Max4GHz
Gain20.5dB
Noise Figure Typ3.2dB
RF IC Case StyleMicro-X
No. of Pins4Pins
Supply Voltage Min3.6V
Supply Voltage Max4.2V
Operating Temperature Min-45°C
Operating Temperature Max85°C
Technical Specifications
Frequency Min
0Hz
Gain
20.5dB
RF IC Case Style
Micro-X
Supply Voltage Min
3.6V
Operating Temperature Min
-45°C
Frequency Max
4GHz
Noise Figure Typ
3.2dB
No. of Pins
4Pins
Supply Voltage Max
4.2V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005