Product Information
Product Overview
The DKFC2071 is a design kit for RFFC2071 RF synthesizer/VCO with Integrated RF mixer. The RFFC2071 is a reconfigurable frequency conversion devices with integrated fractional N phased locked loop (PLL) synthesizer, voltage controlled oscillator (VCO) and either one or two high linearity mixers. The fractional N synthesizer takes advantage of an advanced sigma delta modulator that delivers ultra fine step sizes and low spurious products. The PLL/VCO engine combined with an external loop filter allows the user to generate local oscillator (LO) signals from 85MHz to 2700MHz. The LO signal is buffered and routed to the integrated RF mixers which are used to up/down convert frequencies ranging from 30MHz to 2700MHz. Both devices can be configured to work as signal sources by bypassing the integrated mixers. The evaluation board has been configured for wideband operation. The mixer inputs and outputs are connected to wideband transmission line transformer baluns.
- Fractional N synthesizer with very low spurious levels
- Typical step size 1.5Hz
- Fully integrated low phase noise VCO and LO buffers
- Integrated phase noise 0.18°rms at 1GHz
- High linearity RF mixers
- Input IP3 +23dBm
- Mixer bias adjustable for low power operation
- Full duplex mode
- Low current consumption
- 3 or 4 wire serial interface
Applications
RF Communications, Wireless
Contents
RFFC2071 evaluation board, Programming software tool, Cables.
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
RFMD
Mixer and Modulator
Evaluation Board DKFC2071, USB Serial Adapter, USB Cable, 5 RFFC2071 IC Samples
No SVHC (17-Dec-2014)
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate