Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoRF803E-SO
Order Code1655509
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoRF803E-SO
Order Code1655509
Technical Datasheet
IC FunctionEncoder
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Package TypeSOT-23
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RF803E-SO is an Encoder Device which when combined with a Radio transmitter/receiver they may be used to create a remote control system with up to 3 I/O lines. The decoder IC incorporates an 'easy learn' pairing procedure to create a relationship between encoder and decoder. RF800 Series ICs perform all the necessary data manipulation and encoding of data for an optimum range reliable radio link whilst providing a simple user interface. The RF800 chipsets compatible with the RF Solutions range of remote control transmitter or receiver meaning that custom designs using any RF800 part can be used with an off the shelf counterpart.
- Serial data output
- Connects directly to RF Modules
- Easy Enc/Dec pairing function
- Minimal external components required
- Performs all encoding/decoding of data for reliable operation
- Achieves maximum range from RF modules
- Fast activation/deactivation time
- Up to 15 Transmitter pairings
- Compatible with FireFly, FireBlade and 205 series transmitters
- Sleep mode, for battery saving
- One to many/many to one relationship
Applications
RF Communications
Technical Specifications
IC Function
Encoder
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
-
Automotive Qualification Standard
-
Supply Voltage Min
2V
IC Package Type
SOT-23
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001