Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoPSU-12V1AIN
Order Code1200969
Technical Datasheet
Output Power Max12W
Output Voltage - Output 112VDC
Output Current - Output 11A
Input Voltage AC Min100V
Input Voltage AC Max240V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Power Max
12W
Output Current - Output 1
1A
Input Voltage AC Max
240V
Output Voltage - Output 1
12VDC
Input Voltage AC Min
100V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3